The SM5652-001-D-3-LR is a differential pressure sensor from Silicon Microstructures. It is packaged in a DIP case and available in quantities of 30. The sensor operates within a temperature range of -40°C to 125°C and is designed for use with an operating supply voltage of 10V. The device is packaged in a rail/Tube format and is part of the SM5652 series.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-001-D-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |