The SM5652-001-D-3-NR differential pressure sensor from Silicon Microstructures features a DIP package and operates within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 20V and is designed to function at an operating pressure of 0.15PSI. This sensor is part of the SM5652 series and is available in quantities of 30.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-001-D-3-NR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |
No datasheet is available for this part.