The SM5652-001-D-3LHR differential pressure sensor from Silicon Microstructures features a DIP package and operates within a temperature range of -40°C to 125°C. It can withstand a maximum supply voltage of 20V and is designed to function at an operating pressure of 0.15PSI. The sensor is available in quantities of 30 and is part of the SM5652 series.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-001-D-3LHR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |