The SM5652-001-G-3-LR is a differential pressure sensor from Silicon Microstructures with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at 10V and is packaged in a DIP case, available in packs of 30. The sensor is designed to function within an operating pressure range of 0.15PSI.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-001-G-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |