The SM5652-001-G-3-SR differential pressure sensor features a DIP package and operates over a temperature range of -40°C to 125°C. It is designed to function with an operating supply voltage of 10V. The sensor is packaged in quantities of 30 and comes in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-001-G-3-SR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |