The SM5652-002-G-3-SR is a pressure gauge sensor from Silicon Microstructures. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 0V and 20V. The device is packaged in a DIP format and is available in quantities of 30.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-002-G-3-SR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Pressure Type | Gauge |
| Series | SM5652 |
| RoHS | Compliant |