The SM5652-003-D-3-LR differential pressure sensor features a DIP package and operates within a temperature range of -40°C to 125°C. It is designed to function under a maximum operating pressure of 0.3PSI. The sensor is supplied with a voltage of 10V. It is available in packaging quantities of 30, packaged in rail or tube formats.
Silicon Microstructures SM5652-003-D-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652-003 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5652-003-D-3-LR to view detailed technical specifications.
No datasheet is available for this part.