Board Mount Pressure Sensors Temp Comp 0.3PSI Differential
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-003-G-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652-003 |
| RoHS | Compliant |