The SM5652-003-G-3-SR is a differential pressure sensor from Silicon Microstructures, packaged in a DIP case. It operates within a temperature range of -40°C to 125°C and is designed for use with an operating supply voltage of 10V. The sensor is available in quantities of 30 and is packaged in a rail/Tube format.
Silicon Microstructures SM5652-003-G-3-SR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652-003 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5652-003-G-3-SR to view detailed technical specifications.
No datasheet is available for this part.