The SM5652-008-D-3-LR differential pressure sensor from Silicon Microstructures operates within a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 10V. It is packaged in a DIP package with 30 units per package, and is available in a rail or tube packaging configuration. The sensor is designed to operate under a pressure of 0.8PSI.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-008-D-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.8PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |