The SM5652-008-G-3-LR differential pressure sensor from Silicon Microstructures is a DIP-packaged device designed to operate within a temperature range of -40°C to 125°C. It is powered by a 10V supply and is suitable for use in environments with an operating pressure of up to 0.8PSI. The sensor is available in quantities of 30 and is packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-008-G-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.8PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |