The SM5652-015-D-3-LR differential pressure sensor from Silicon Microstructures features a DIP package and operates within a temperature range of -40°C to 125°C. It is designed to function under an operating supply voltage of 10V. The sensor is packaged in a quantity of 30 units per rail/Tube. It is suitable for use in environments with a maximum operating pressure of 1.5PSI.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-015-D-3-LR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |