The SM5652-015-D-3-SR differential pressure sensor from Silicon Microstructures features a DIP package and operates within a temperature range of -40°C to 125°C. It is designed to function under an operating pressure of 1.5PSI. The sensor is supplied with a voltage of 10V and is available in quantities of 30. It is packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5652-015-D-3-SR technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 10V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Series | SM5652 |
| RoHS | Compliant |