The SM5812-005-A-3-LR is a DIP-packaged sensor with I2C interface, operating within a temperature range of -40°C to 125°C. It can withstand a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The sensor is designed to operate at 5PSI absolute pressure.
Silicon Microstructures SM5812-005-A-3-LR technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5812-005-A-3-LR to view detailed technical specifications.
No datasheet is available for this part.