The SM5812-005-S-3-LR differential pressure sensor from Silicon Microstructures operates within a temperature range of -40°C to 125°C. It features an I2C interface and a resolution of 12 bits. The sensor is packaged in a DIP package and is available in quantities of 30. It is designed to operate at a supply voltage of 5V, with a maximum operating voltage of 5.25V and a minimum operating voltage of 4.75V.
Silicon Microstructures SM5812-005-S-3-LR technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5812-005-S-3-LR to view detailed technical specifications.
No datasheet is available for this part.