The SM5812-015-D-3-LR is a 12-bit differential pressure sensor from Silicon Microstructures. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The sensor features an I2C interface and is packaged in a DIP format. It is designed to withstand operating pressures up to 15PSI.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |