Silicon Microstructures SM5812-030-D-3-LR technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Differential |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5812-030-D-3-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.