The SM5812-060-A-3-LR is a pressure sensor with a DIP package and I2C interface. It operates over a temperature range of -40°C to 125°C and is designed for use with an operating supply voltage of 5V. The device features a 12-bit resolution and is available in a package quantity of 30, packaged in rail/Tube. It is designed to operate at an absolute pressure of up to 60PSI.
Silicon Microstructures SM5812-060-A-3-LR technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5812-060-A-3-LR to view detailed technical specifications.
No datasheet is available for this part.