The SM5812-060-G-3-LR is a pressure sensor with a DIP package and I2C interface. It operates over a temperature range of -40°C to 125°C and is designed for use in gauge pressure applications up to 60PSI. The sensor has a resolution of 12 bits and is supplied with a voltage between 4.75V and 5.25V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |