The SM5812-100-G-3-LR is a DIP packaged pressure sensor with I2C interface, operating over a temperature range of -40°C to 125°C. It is designed to operate with a supply voltage between 4.75V and 5.25V. The sensor has a resolution of 12 bits and is packaged in a quantity of 30 per rail/tube.
Silicon Microstructures SM5812-100-G-3-LR technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Resolution | 12b |
| Series | SM5812 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5812-100-G-3-LR to view detailed technical specifications.
No datasheet is available for this part.