The SM5822-015-D-B-TR is a differential pressure sensor from Silicon Microstructures, packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and requires a 5V supply voltage. The sensor has a supply current of 6mA and is available in a tape and reel packaging with 500 units per package.
Silicon Microstructures SM5822-015-D-B-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pressure Type | Differential |
| Series | SM5822 |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.