This SOIC-packaged IC operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device has a supply current of 6mA. It is available in a package quantity of 32 and comes in a rail/tube packaging format. The IC is designed to operate under absolute pressure conditions up to 60PSI.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5822-060-A-B technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | SM5822 |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.