The SM5822-060-A-B-TR is an analog pressure sensor from Silicon Microstructures. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The sensor has a supply current of 6mA. It is packaged in a SOIC case and is available in quantities of 550 per reel.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5822-060-A-B-TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| Series | SM5822 |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.