The SM5822-100-D-B is a differential pressure sensor from Silicon Microstructures, packaged in a SO case. It operates within a temperature range of -40°C to 125°C and is designed to function with a supply voltage between 4.75V and 5.25V. The device is rated for operation at 100PSI and is part of the SM5822 series.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5822-100-D-B technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Pressure Type | Differential |
| Series | SM5822 |
| RoHS | Compliant |
No datasheet is available for this part.