The SM5822-100-S-B is a differential pressure sensor from Silicon Microstructures, packaged in a SO case. It operates over a temperature range of -40°C to 125°C and is designed for use with a 5V supply voltage. The sensor is capable of withstanding pressures up to 100PSI.
Checking distributor stock and pricing after the page loads.
Silicon Microstructures SM5822-100-S-B technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Pressure Type | Differential |
| Series | SM5822 |
| RoHS | Compliant |
No datasheet is available for this part.