Board Mount Pressure Sensors Amplified Pressure 1.5 psi
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Microstructures SM5852-015-S-3-LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 1.5PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 30 |
| Pressure Type | Differential |
| Series | SM5852 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5852-015-S-3-LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.