The SM9541-020C-D-213-S is a dual I2C differential pressure sensor with 14-bit resolution and 1% accuracy. It operates within a temperature range of -5°C to 65°C and is powered by a supply voltage between 2.7V and 3.3V. The sensor has a low operating supply current of 1mA and is available in a 45-piece SOIC package, packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Port Type | DUAL |
| Pressure Type | Differential |
| Resolution | 14b |
| Series | SM9541 |
| RoHS | Compliant |