Silicon Microstructures SM9541-020C-S-213-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Port Type | DUAL |
| Pressure Type | Compound |
| Series | SM9541 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM9541-020C-S-213-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.