Board Mount Pressure / Force Sensors Digital Compound Gauge Sensr 100cmH2O
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Microstructures SM9541-100C-S-213-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Microstructures SM9541-100C-S-213-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Port Type | DUAL |
| Pressure Type | Compound |
| Series | SM9541 |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM9541-100C-S-213-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.