The SM631GE4-BA is a high-performance single-chip Solid State Drive (SSD) part of the Silicon Motion FerriSSD family. It features 4GB of SLC (Single-Level Cell) NAND flash memory, designed for industrial-grade applications requiring high reliability and endurance. The device supports the SATA II interface and is rated for Industrial Temperature (I-TEMP) ranges.
Silicon Motion SM631GE4-BA technical specifications.
| Capacity | 4GB |
| NAND Type | SLC |
| Interface | SATA II |
| Operating Temperature | -40 to +85°C |
| Form Factor | BGA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Motion SM631GE4-BA to view detailed technical specifications.
No datasheet is available for this part.