The SM712 (LynxEM+) is a mobile graphics display controller integrated with 4MB of embedded video memory. It supports a 128-bit graphics engine, PCI bus interface, and a 135 MHz RAMDAC. Designed for embedded systems and mobile PCs, it enables dual display support and provides interfaces for various flat panels including TFT and DSTN with resolutions up to 1024x768.
Checking distributor stock and pricing after the page loads.
| Embedded Memory Size | 4MB |
| Graphics Engine | 128bit |
| RAMDAC Speed | 135MHz |
| Maximum Resolution | 1024x768pixels |
| Host Interface | PCI |
| Display Support | CRT, TFT, DSTN |
| Core Voltage | 2.5V |
| RoHS | Lead Free (LF prefix) |