The SM750GX160001-AC is an embedded graphics processor part of the LynxExp family. It features 16MB of integrated video memory and supports resolutions up to 1920x1200. Designed for low-power applications such as server consoles, industrial PCs, and medical equipment, it integrates 2D graphics acceleration and supports multiple display interfaces including LCD and CRT.
Checking distributor stock and pricing after the page loads.
| Maximum Resolution | 1920 x 1200Pixels |
| Integrated Memory | 16MB |
| Operating Frequency | 300MHz |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Display Type | LCD |
| Mounting Style | SMD/SMT |
| Halogen Free | Yes |
| RoHS | Compliant |