Silicon Sensing CRM100 technical specifications.
| Bandwidth | 160Hz |
| Package/Case | 300 |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Sensing CRM100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.