Silicon Sensing Systems Ltd. is a leading manufacturer of MEMS-based inertial sensors, including gyroscopes, accelerometers, and IMUs. They specialize in high-performance, robust solutions for a wide range of industries such as aerospace, defense, automotive, and industrial automation.
00002408971
SINGLE AXIS - BOARD WITH ORTHOGONAL GYRO
SENSOR
00002246856
00002206439
Angular Rate Sensor, 5V; Supply Voltage Dc Min: -; Supply Voltage Dc Max: -; Bandwidth: 50Hz; Rate Range: ? 110?/s;...
Analog Circuit, 1 Func, CQCC17, 5.70 X 4.80 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-17
ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 300 /s; Scale Factor:-; Bandwidth:75Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
ANGULAR RATE SENSOR
Digital, CMOS, 12 Pin, Ceramic, LCC-12
ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 75 /s; Scale Factor:-; Bandwidth:40Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 100 /s; Scale Factor:-; Bandwidth:55Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
Angular Rate Sensor, 5V
Digital, CMOS, 12 Pin, Ceramic, LCC-12
Digital, CMOS, 12 Pin, Ceramic, LCC-12
Digital, CMOS, 12 Pin, Ceramic, LCC-12
SENSOR
Digital, CMOS, 12 Pin, Ceramic, LCC-12
Digital, CMOS, 12 Pin, Ceramic, LCC-12