Silicon Sensing CRS09-01 technical specifications.
| Bandwidth | 55Hz |
| Package/Case | 200 |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Sensing CRS09-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.