The SST39SF020A-70-4I-NH is a 32Kb flash memory IC from Silicon Storage, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V supply voltage with a maximum current of 35mA and a maximum access time of 70ns. The device is packaged in a 32-pin LCC package and is designed for industrial applications.
Silicon Storage SST39SF020A-70-4I-NH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39SF020A-70-4I-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.