The SST39VF020-70-4C-NHE is a commercial temperature 32-pin quad parallel flash memory IC from Silicon Storage. It features 262144 words of storage, with 256000 words of code capacity. The device operates from a supply voltage of 2.7 to 3.6V, with a maximum current draw of 0.02A. The IC has a maximum access time of 70ns and a standby current of 15nA. It is packaged in a QCCJ, LDCC32, 0.5x0.6mm pin grid array.
Silicon Storage SST39VF020-70-4C-NHE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF020-70-4C-NHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.