N-channel power MOSFET uses an advanced MOSFET process for low on-resistance and high repetitive avalanche capability. The device is rated for 100 V drain-source voltage and 200 A continuous drain current at 25 °C case temperature, with a typical 4.6 mΩ on-resistance at 10 V gate drive. It supports PWM, load switching, and general-purpose power switching applications with fast switching and reverse body recovery. The TO-220 package operates over a -55 °C to 175 °C junction and storage temperature range, and tube packaging is specified at 50 units per tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silikron Semiconductor Co.,LTD. SSF1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Polarity | N-channel |
| Drain-Source Voltage | 100V |
| Continuous Drain Current at 25°C Case | 200A |
| Continuous Drain Current at 100°C Case | 130A |
| Pulsed Drain Current | 800A |
| Static Drain-Source On-Resistance | 4.6 typical, 6 maximum at VGS=10 V and ID=30 AmΩ |
| Gate Threshold Voltage | 2 minimum, 4 maximumV |
| Gate-Source Voltage | ±20V |
| Power Dissipation at 25°C Case | 326W |
| Linear Derating Factor | 2.2W/°C |
| Single Pulse Avalanche Energy | 614 at L=0.3 mHmJ |
| Avalanche Current | 64 at L=0.3 mHA |
| Operating Junction Temperature Range | -55 to 175°C |
| Storage Temperature Range | -55 to 175°C |
| Junction-to-Case Thermal Resistance | 0.46 maximum°C/W |
| Junction-to-Ambient Thermal Resistance | 62 maximum, t≤10 s°C/W |
| Total Gate Charge | 242 typicalnC |
| Input Capacitance | 9807 typicalpF |
| Body Diode Continuous Source Current | 200 maximumA |
| Body Diode Forward Voltage | 0.88 typical, 1.3 maximumV |
Download the complete datasheet for Silikron Semiconductor Co.,LTD. SSF1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.