Silonex 327700 technical specifications.
| Body Diameter | 14.35mm |
| Package/Case | TO-18 |
| Fall Time | 55ms |
| Lead Length | 28.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Silonex 327700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
