Silonex NSL6940 technical specifications.
| Package/Case | TO-8 |
| Lead Length | 38mm |
| Resistance | 150R |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex NSL6940 to view detailed technical specifications.
No datasheet is available for this part.