Silonex SLD-70BG2A technical specifications.
| Package/Case | Radial |
| Lead Length | 38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Wavelength | 550nm |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex SLD-70BG2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.