Sign in to ask questions about the Silverfox L75/20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silverfox L75/20L technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Silverfox L75/20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
