Zestaw przewodów pomiarowych 10A 1000V
Sign in to ask questions about the Silvertronic 129265/RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silvertronic 129265/RS technical specifications.
| Current Rating | 20A |
| Lead Length | 1.2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 129265/RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.