Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
USC1 Datasheet | Sima
Browse
Manufacturers
API
BOM
Account
SIMA
USC1
Datasheet
Sima
USC1
TV Screen Cleaning
TV Screen Cleaning
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sima USC1 technical specifications.
General
Height
2.5inch
Length
8.25inch
Weight
0.89lb
Width
7.5inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account