
CENTURION SINGLE-FAN DC IONIZING AIR BLOWER; Ionizer Type:Benchtop; Supply Voltage VAC:120V; Product Range:-; Depth:3.375; Flow Rate Max:90cu.ft/min; Flow Rate Min:50cu.ft/min; Height:9.375; Ion Balance :3V; Width:8
Sign in to ask questions about the Simco-Ion 4009411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simco-Ion 4009411 technical specifications.
| Depth | 3.375inch |
| Height | 9.375inch |
| Reach SVHC Compliant | Unknown |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simco-Ion 4009411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
