The Simco-Ion Model 6832 is a general purpose electronics benchtop ionizing blower designed for reliable, fast static charge control in benchtop or confined space applications. It features an internal automatic balance control system, a greater concentration of emitter points for high humidity environments, and an audible alarm for maintenance or state change notifications. The unit utilizes steady-state DC corona discharge and includes a manual emitter point cleaning system.
Simco-Ion 91-6832-01A technical specifications.
| Balance (Offset Voltage) | ±10V |
| Discharge Time | < 2.0 at 1ftsec |
| Airflow | 129cfm |
| Ozone Production | 0.005ppm |
| Emitter Points | 8 per fan (Titanium)Qty |
| Depth | 60mm |
| Input Voltage | 240VAC |
| Weight | 2.5lbs |
| Cleanroom Class | ISO 14644 Class 4 (Fed. Std. 209e Class 10) |
| Esd Protection | Corona-based Static Control |
No datasheet is available for this part.