The Aerostat XC2 is a benchtop ionizing blower designed for extended coverage and long-term static control in electronic, semiconductor, flat-panel display, and medical assembly applications. It features ±10V self-balancing technology, a built-in emitter point cleaner, and an integrated airflow heater for operator comfort. It delivers a discharge time of less than 12 seconds at a 6-foot distance and is designed for static neutralization across a wide work surface.
Simco-Ion 91-XC2-US-05H technical specifications.
| Voltage - Input | 120VAC |
| Air Flow (High) | 150cfm |
| Air Flow (Low) | 95cfm |
| Balance (Offset Voltage) | 0 ±10V |
| Discharge Time | <12 at 6ftseconds |
| Width | 14.13inches |
| Height | 7.2inches |
| Depth | 6.55inches |
| Clean Room Class | 14644-1 Class 6ISO |
| RoHS | ROHS3 Compliant |
No datasheet is available for this part.