Simpleled 05700R777780075CBBH technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Length | 25mm |
| Luminous Flux | 75lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3V |
| Power Consumption | 1.1W |
| Series | SIMPLE LED |
| Shape | Rectangular |
| Viewing Angle | 70° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05700R777780075CBBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
