
This 3-LED module features a correlated color temperature of 3500K and operates within a temperature range of -20°C to 80°C. It is powered by a 9V supply voltage and has a luminous flux of 201lm. The module measures 25mm in length and 150mm in width, with a rectangular shape and a viewing angle of 70°.
Sign in to ask questions about the Simpleled 05701R888880067CBBH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpleled 05701R888880067CBBH technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Length | 25mm |
| Luminous Flux | 201lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Viewing Angle | 70° |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05701R888880067CBBH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
