
This white rectangular LED from Simpleled features 6 LEDs, a correlated color temperature of 3500K, and a color rendering index of 80. It operates within a temperature range of -20°C to 80°C and consumes 6.3W of power at 18V. The LED measures 30mm in length and 150mm in width, with a viewing angle of 36°.
Sign in to ask questions about the Simpleled 05705R888880067CAXF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpleled 05705R888880067CAXF technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Length | 30mm |
| Luminous Flux | 402lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 18V |
| Power Consumption | 6.3W |
| Series | SIMPLE LED |
| Shape | Rectangular |
| Viewing Angle | 36° |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05705R888880067CAXF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
